Harting 09 45 400 1520 Pin Insert 1pc High-quality Electrical component

MPN
09 45 400 1520
Brand
Harting
EAN-13
2050006166727
Order Code
03-9381
Country of Origin
Romania
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £18.68
10+ £18.16
25+ £17.68
50+ £17.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 26 in stock

Harting manufactures the Pin insert 09 45 400 1520, a heavy-duty connector ideal for high voltage and industrial applications. This industry-grade, multicore connector is designed for electrical engineering projects requiring reliable performance. Typical uses include multi core connections in demanding environments where robust connectivity is essential.
Type Pin inset
Gender Male
Number of Positions 8
Size 09
Colour Pebble grey (RAL 7032)
Material Polyamide
Maximum Temperature +70°C

Reviews

Be the first to submit a review

Trustpilot