Harting 09 45 400 1100 Pin insert durable single unit

MPN
09 45 400 1100
Brand
Harting
EAN-13
2050006166703
Order Code
03-9379
Country of Origin
Romania
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £20.00
10+ £17.37
25+ £15.31
50+ £13.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

The Harting pin insert 09 45 400 1100 is a high voltage, heavy-duty connector designed for industrial applications. This industry-grade connector supports multicore connections, making it suitable for complex electrical engineering projects. It is typically used in environments requiring robust and reliable connection solutions.
Type Pin inset
Gender Male
Number of Positions 4
Size 09
Colour Pebble grey (RAL 7032)
Material Polyamide
Maximum Temperature +70°C

Reviews

Be the first to submit a review

Trustpilot