Harting 09 45 345 0000 Connector Enclosure durable and reliable design

MPN
09 45 345 0000
Brand
Harting
EAN-13
2050006175491
Order Code
03-9378
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £11.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 42 in stock

The Harting connector enclosure 09 45 345 0000 is a high voltage, industry-grade, heavy-duty connector designed for industrial applications. It is suitable for multicore connectors used in electrical engineering. This product ensures robust performance in demanding environments.
Type Connector enclosure
Colour Black
Maximum Temperature +70°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot