Harting 09 45 215 1760 feedthrough 1pc high-quality connectivity solution

MPN
09 45 215 1760
Brand
Harting
EAN-13
2050006172070
Order Code
03-9376
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £43.60
5+ £42.26
10+ £39.91
20+ £37.87
25+ £36.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Harting manufactures the Feedthrough 09 45 215 1760, a heavy-duty, high voltage, multicore industrial connector. It is designed for use in demanding electrical engineering applications, providing robust and reliable connectivity. This industry-grade connector is ideal for wall feedthroughs where secure and efficient power transmission is critical.
Type Wall feedthrough
Mounting Type Feedthrough
Factory colour Grey
Material Zinc (die-cast)
Maximum Temperature +70°C
Number of pins 12

Reviews

Be the first to submit a review

Trustpilot