Harting 09 45 215 1108 Feedthrough single unit precision component

MPN
09 45 215 1108
Brand
Harting
EAN-13
2050006172063
Order Code
03-9375
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £45.85
15+ £45.28
50+ £43.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

The Harting feedthrough 09 45 215 1108 is a high voltage, industrial-grade connector designed for heavy-duty applications. It features multicore capabilities, making it suitable for complex electrical engineering tasks. Typical applications include wall feedthrough for industrial environments requiring reliable and durable connectivity solutions.
Type Wall feedthrough
Gender Female
Mounting Type Feedthrough
Factory colour Grey
IP Rating IP65, IP67
Material Zinc (die-cast)
Maximum Temperature +70°C
Number of pins 8

Reviews

Be the first to submit a review

Trustpilot