Harting 09 45 115 1520 Cable Connector single piece durable design

MPN
09 45 115 1520
Brand
Harting
EAN-13
2050006169445
Order Code
03-9373
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £36.00
15+ £33.92
50+ £32.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Harting manufactures the Cable Connector 09 45 115 1520, which is a high voltage, industry-grade connector designed for heavy-duty use. This multicore connector is suitable for applications in electrical engineering and industrial settings. It is commonly used where durable and reliable electrical connections are required.
Type Connector
Colour Grey
Connection Insulation piercing connector
IP Rating IP65, IP67
Material Zinc (die-cast)
Maximum Temperature +70°C

Reviews

Be the first to submit a review

Trustpilot