Harting 09 40 703 5412 covering cap 1pc durable and precise fit

MPN
09 40 703 5412
Brand
Harting
EAN-13
2050006162002
Order Code
03-9371
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
10+ £35.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Available to back orderBack order, lead time 10 days

The covering cap 09 40 703 5412 by Harting is an industrial-grade, heavy-duty protective component designed for high voltage multicore connectors. This durable cap is intended to ensure the safe and efficient operation of electrical systems in demanding environments. Typical applications include use in electrical engineering and other industrial settings where robust protection is essential.
Type Protective cap
Colour Jet black (RAL 9005)
IP Rating IP69, IPX9K, IP65, IP68
Material Zinc (die-cast)
Maximum Temperature +125°C

Reviews

Be the first to submit a review

Trustpilot