Harting 09 40 703 5411 covering cap for Connector protection single piece

MPN
09 40 703 5411
Brand
Harting
EAN-13
2050006161999
Order Code
03-9370
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
10+ £28.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Available to back orderBack order, lead time 10 days

Harting manufactures the Covering Cap 09 40 703 5411, designed for high voltage, industrial-grade, heavy-duty, multicore connectors. This protective cap ensures longevity and reliability in demanding electrical engineering applications. It is typically used in industrial environments where safeguarding connector integrity is crucial.
Type Protective cap
Colour Jet black (RAL 9005)
IP Rating IP69, IPX9K, IP65, IP68
Material Zinc (die-cast)
Maximum Temperature +125°C

Reviews

Be the first to submit a review

Trustpilot