Harting 09 40 703 5402 Covering cap single piece durable design

MPN
09 40 703 5402
Brand
Harting
EAN-13
2050006161982
Order Code
03-9369
Country of Origin
China
View Full Product Range (11)
Qty Unit Price (Ex VAT)
10+ £35.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 4 working days - 10 in stock

The Harting covering cap 09 40 703 5402 is an industry-grade, protective component designed for high voltage and multicore connectors. Renowned for its heavy-duty construction, it ensures durability and safety in demanding electrical engineering environments. Typical applications include safeguarding connectors in industrial settings to prevent dust, moisture, and mechanical damage.
Type Protective cap
Colour Jet black (RAL 9005)
Material Zinc (die-cast)
Max. temperature +125°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot