Harting 09 40 703 5401 covering cap durable high-quality single piece

MPN
09 40 703 5401
Brand
Harting
EAN-13
2050006161975
Order Code
03-9368
Country of Origin
China
View Full Product Range (11)
Qty Unit Price (Ex VAT)
10+ £34.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 4 working days - 5 in stock

The Harting covering cap 09 40 703 5401 is an industrial-grade, heavy-duty protective accessory designed for high voltage and multicore connectors. Manufactured by Harting, it offers robust protection in electrical engineering applications. This cap is ideal for use in demanding environments where secure safeguarding of connectors is essential.
Type Protective cap
Colour Jet black (RAL 9005)
Material Zinc (die-cast)
Max. temperature +125°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot