Harting 09 40 024 5414 covering cap 1 piece durable protection

MPN
09 40 024 5414
Brand
Harting
EAN-13
2050006161951
Order Code
03-9361
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £37.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

The Harting covering cap 09 40 024 5414 is a high voltage, heavy duty, multicore connector designed for industrial applications. It provides reliable protection for electrical engineering connectors in harsh environments. This industry-grade product is typically used to safeguard connectors in manufacturing and other demanding settings.
Type Protective cap
Colour Jet black (RAL 9005)
IP Rating IP69, IPX9K, IP65, IP68
Material Aluminium (die-cast)
Maximum Temperature +125°C

Reviews

Be the first to submit a review

Trustpilot