Harting 09 40 024 5411 Covering cap single piece durable design

MPN
09 40 024 5411
Brand
Harting
EAN-13
2050006161944
Order Code
03-9360
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £50.76
10+ £49.48
25+ £48.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

The Harting covering cap 09 40 024 5411 is an industry-grade connector known for its heavy-duty and multicore capabilities. It provides reliable protection for high voltage and industrial connectors, ensuring durability in demanding environments. This protective cap is typically used in electrical engineering applications requiring robust and secure connections.
Type Protective cap
Colour Jet black (RAL 9005)
IP Rating IP69, IPX9K, IP65, IP68
Material Aluminium (die-cast)
Maximum Temperature +125°C

Reviews

Be the first to submit a review

Trustpilot