Harting 09 40 016 5414 Cap for protection durable 1pc

MPN
09 40 016 5414
Brand
Harting
EAN-13
2050006161913
Order Code
03-9357
Country of Origin
China
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £30.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Harting covering cap 09 40 016 5414 is an industrial-grade connector designed for high-voltage environments. This heavy-duty and multi-core connector provides excellent protection and is ideal for electrical engineering applications. It is commonly used in industrial settings to ensure reliable and safe connectivity.
Type Protective cap
Colour Jet black (RAL 9005)
Material Aluminium (die-cast)
Max. temperature +125°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot