Harting 09 40 003 5412 Covering cap 1pc durable protective cover

MPN
09 40 003 5412
Brand
Harting
EAN-13
2050006161791
Order Code
03-9351
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
10+ £35.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Back order - 8 availableBack-order availability date - 14/11/2026

The Harting covering cap 09 40 003 5412 is used for protecting high voltage, industry-grade connectors and is available as a single piece. It is ideal for multicore connectors in heavy-duty, industrial applications. Designed for electrical engineering purposes, this protective cap ensures durability and optimal performance.
Type Protective cap
Colour Jet black (RAL 9005)
IP Rating IP69, IPX9K, IP65, IP68
Material Zinc (die-cast)
Maximum Temperature +125°C

Reviews

Be the first to submit a review

Trustpilot