Harting 09 40 003 5411 Covering Cap for Connectors 1 piece

MPN
09 40 003 5411
Brand
Harting
EAN-13
2050006161784
Order Code
03-9350
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
10+ £34.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Available to back orderBack order, lead time 6 weeks

The Harting covering cap 09 40 003 5411 is a high voltage, heavy-duty connector designed for industrial applications. Manufactured by Harting, this industry-grade protective cap is suitable for multicore connectors in electrical engineering. It is typically used to safeguard connections in demanding environments, ensuring reliability and safety.
Type Protective cap
Colour Jet black (RAL 9005)
IP Rating IP69, IPX9K, IP65, IP68
Material Zinc (die-cast)
Maximum Temperature +125°C

Reviews

Be the first to submit a review

Trustpilot