Harting 09 40 003 5402 Covering Cap 1pc robust protection solution

MPN
09 40 003 5402
Brand
Harting
EAN-13
2050006161777
Order Code
03-9348
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
10+ £17.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 4 working days - 2 in stock

The Harting covering cap 09 40 003 5402 is a high-voltage industrial-grade connector designed for heavy-duty applications. This protective cap is suitable for multicore and multi-core connections in electrical engineering projects. Ideal for providing a secure and durable connection in industrial environments, it is typically used to safeguard complex electrical systems.
Type Protective cap
Colour Jet black (RAL 9005)
IP Rating IP65, IP68
Material Zinc (die-cast)
Maximum Temperature +125°C

Reviews

Be the first to submit a review

Trustpilot