Harting 09 40 003 5401 Covering cap protects Connectors 1 piece

MPN
09 40 003 5401
Brand
Harting
EAN-13
2050006161760
Order Code
03-9347
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
10+ £23.10
100+ £22.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Available to back orderBack order, lead time 10 days

Harting's covering cap 09 40 003 5401 is a high voltage, heavy duty connector designed for industrial use. Its industry-grade construction ensures durability and reliable performance in electrical engineering applications. The cap provides protection for multicore connectors, making it ideal for safeguarding connections in demanding environments.
Type Protective cap
Colour Jet black (RAL 9005)
IP Rating IP65, IP68
Material Zinc (die-cast)
Maximum Temperature +125°C

Reviews

Be the first to submit a review

Trustpilot