A female insert with 6 power contacts and 36 control/signal contacts for use with the the Harting Han-Com® K series of modular industrial connectors.
The Harting Han-Com® K series is designed for applications where it is desireable to have both power and control/signal contacts in a single connector body.
- Manufacturer type description: Han K6/36-F
- Conductor connection: 1.5 - 6 / 0.14 / 2.5 mm² (power contacts / control contacts)
- Connection: Crimp
- Content: 1 Units
- Degree of contamination: 3
- Manufacturer part no.: 09 38 042 3101
- Mating cycles: ≥ 500
- Number of pins: 6 + PE/36 (consumption/control range)
- Protection type: IP65
- RoHS compliant: yes
- Size: 16 B
- Specification: Socket insert
- Temperature range: -40 - +125 °C
- Test current: 40/10 A (Leistungs-/Steuerungsbereich)
- Test voltage: 690/160 V (Leistungs-/Steuerungsbereich)
- Type (manufacturer type): Han K6/36-F
- Rated voltage acc. to UL: 600V
- Please see theTechnical Specification table for full details
Suitable crimp contacts must be ordered separately.
| Type |
Socket inset |
| Approvals |
DNV GL |
| Category |
Inserts |
| Colour |
Grey |
| Colour (insert) |
RAL 7032 (pebble grey) |
| Conductor cross-section (mm²) |
1.5 ... 6 mm² Power |
| Details |
Please order crimp contacts separately. |
| ELV status |
compliant |
| Fire protection on railway vehicles |
EN 45545-2 (2020-08) + A1 (2023-10) |
| Gender |
Female |
| Identification |
Han®K 6/36 |
| Insulation Resistance |
>1010O |
| Limiting temperature |
-40 ... +125 °C |
| Material (insert) |
Polycarbonate (PC) |
| Material flammability class acc. to UL 94 |
V-0 |
| Mating Cycles |
= 500 |
| Maximum Temperature |
+125°C |
| Min. temperature |
-40°C |
| Number of Contacts |
42 |
| Number of pins |
6, 36 |
| Number of power contacts |
6 |
| Number of signal contacts |
36 |
| PE contact |
Yes |
| Rated current |
? 40 A |
| Rated Current (Signal) |
10 A |
| Rated current acc. to CSA |
40 A |
| Rated current acc. to CSA (signal) |
10 A |
| Rated current acc. to UL |
40 A |
| Rated current acc. to UL (signal) |
10 A |
| Rated impulse voltage |
8 kV |
| Rated impulse voltage (signal) |
2.5 kV |
| Rated voltage |
690 V |
| Rated voltage (signal) |
160 V |
| Rated voltage acc. to CSA |
300 V |
| Rated voltage acc. to CSA (signal) |
300 V |
| Rated voltage acc. to UL |
600 V |
| Rated voltage acc. to UL (signal) |
600 V |
| REACH ANNEX XIV substances |
Not contained |
| REACH Annex XVII substances |
Not contained |
| REACH SVHC substances |
Not contained |
| Requirement set with Hazard Levels |
R22 (HL 1-3) |
| Series |
Han-Com® |
| Size |
16 B |
| Specifications |
IEC 60664-1 |
| Termination |
Crimp termination |
| Tightening torque |
?2 Nm PE screw M5 |
| UL / CSA |
UL 1977 ECBT2.E235076 |
| Wire outer diameter |
=5mm |