Harting 09 38 018 2601 Pin insert 1pc durable and reliable

MPN
09 38 018 2601
Brand
Harting
EAN-13
2050006166666
Order Code
03-9333
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £116.95
10+ £112.27
25+ £107.56
50+ £102.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 5 availableBack-order availability date - 28/10/2026

The Harting Pin Insert 09 38 018 2601 is a durable, industry-grade connector designed for high-voltage and multicore applications. Its heavy-duty construction makes it ideal for use in demanding electrical engineering projects. Typically, this connector is used in industrial settings to ensure reliable and secure electrical connections.
Type Pin inset
Gender Male
Number of Positions 18
Size 09
Colour Pebble grey (RAL 7032)
Leading Contact (Pe) Yes
Maximum Temperature +125°C

Reviews

Be the first to submit a review

Trustpilot