Harting 09 38 012 2651 Pin insert 1pc robust design for secure connection

MPN
09 38 012 2651
Brand
Harting
EAN-13
2050006166659
Order Code
03-9331
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £124.77
10+ £119.81
25+ £114.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 9 days

Harting manufactures the Pin Insert 09 38 012 2651, designed as a heavy-duty, industry-grade connector. It features high-voltage capabilities and supports multicore connections, making it ideal for use in electrical engineering applications. Typical uses include industrial environments where reliable and robust connections are essential.
Type Pin inset
Gender Male
Number of Positions 12
Size 09
Colour Pebble grey (RAL 7032)
Leading Contact (Pe) Yes
Maximum Temperature +125°C

Reviews

Be the first to submit a review

Trustpilot