Harting 09 38 008 2601 Pin insert 1pc silver-plated solder Contacts

MPN
09 38 008 2601
Brand
Harting
EAN-13
2050006166604
Order Code
03-9326
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £112.41
10+ £106.31
25+ £103.06
50+ £100.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The Harting pin insert 09 38 008 2601 is crafted for high voltage applications and is an indispensable industrial connector. Known for its heavy-duty and multicore capabilities, this connector is engineered for robust electrical engineering tasks. It is typically used in demanding industrial environments requiring reliable and industry-grade connectors.
Type Pin inset
Gender Male
Number of Positions 8
Size 09
Colour Pebble grey (RAL 7032)
Leading Contact (Pe) Yes
Maximum Temperature +125°C

Reviews

Be the first to submit a review

Trustpilot