A female insert with 4 power contacts and 2 control/signal contacts for use with the the Harting Han-Com® K series of modular industrial connectors.
The Harting Han-Com® K series is designed for applications where it is desireable to have both power and control/signal contacts in a single connector body.
- Manufacturer type description: Han K4/2-F
- Conductor connection: 1.5 - 16/0.5 - 2.5 mm² (Consumption-/controls contacts)
- Connection: Screws
- Content: 1 Units
- Degree of contamination: 3
- Manufacturer part no.: 09 38 006 2701
- Mating cycles: ≥ 500
- Number of pins: 4 + PE/2 (consumption/control range)
- Protection type: IP65
- RoHS compliant: yes
- Size: 16 B
- Specification: Socket insert
- Temperature range: -40 - +125 °C
- Test current: 80/16 A (Leistungs-/Steuerungsbereich)
- Test voltage: 830/400 V (Leistungs-/Steuerungsbereich)
- Type (manufacturer type): Han K4/2-F
- Rated voltage acc. to UL: 600V
- Please see theTechnical Specification table for full details
| Type |
Socket inset |
| Pin or Socket |
Female |
| Contact Termination |
Screw |
| Wire Gauge |
2.5 mm2 |
| Approvals |
DNV GL |
| Category |
Inserts |
| Colour |
Grey |
| Colour (insert) |
RAL 7032 (pebble grey) |
| Conductor cross-section (mm²) |
1.5 ... 16 mm² Power |
| Conductor Size |
1.5 to 16mm² |
| Contact Resistance |
= 0.3 mO |
| Contact resistance, signal area |
= 1 mO |
| ECHA SCIP number |
5dbb3851-b94e-4e88-97a1-571845975242 |
| ELV status |
compliant with exemption |
| Fire protection on railway vehicles |
EN 45545-2 (2020-08) + A1 (2023-10) |
| Gender |
Female |
| Identification |
Han®K 4/2 |
| Insulation Resistance |
>1010O |
| Limiting temperature |
-40 ... +125 °C |
| Material (contacts) |
Copper alloy |
| Material (insert) |
Polycarbonate (PC) |
| Material flammability class acc. to UL 94 |
V-0 |
| Mating Cycles |
= 500 |
| Maximum Temperature |
+125°C |
| Min. temperature |
-40°C |
| Number of Contacts |
6 |
| Number of pins |
4, 2 |
| Number of power contacts |
4 |
| Number of signal contacts |
2 |
| Number of Ways |
6 |
| PE contact |
Yes |
| Rated current (power) |
80 A |
| Rated Current (Signal) |
16 A |
| Rated current acc. to CSA (Power) |
80 A |
| Rated current acc. to CSA (signal) |
16 A |
| Rated current acc. to UL (Power) |
80 A |
| Rated current acc. to UL (signal) |
16 A |
| Rated impulse voltage (power) |
8 kV |
| Rated impulse voltage (signal) |
6 kV |
| Rated voltage (power) |
830 V |
| Rated voltage (signal) |
400 V |
| Rated voltage acc. to CSA (Power) |
300 V |
| Rated voltage acc. to CSA (signal) |
300 V |
| Rated voltage acc. to UL (Power) |
600 V |
| Rated voltage acc. to UL (signal) |
600 V |
| REACH ANNEX XIV substances |
Not contained |
| REACH Annex XVII substances |
Not contained |
| Requirement set with Hazard Levels |
R22 (HL 1-3) |
| Series |
Han-Com® |
| Size |
16 B |
| Specifications |
IEC 60664-1 |
| Stripping length |
14mm |
| Surface (contacts) |
Silver plated |
| Termination Method |
Screw termination |
| Tightening torque |
?1.2 Nm @ 1.5mm² |
| UL / CSA |
UL 1977 ECBT2.E235076 |