Harting 09 38 006 2611 Han-Com® K 4/20 Male Screw Terminal 1.5-16mm²

MPN
09 38 006 2611
Brand
Harting
EAN-13
2050000533570
Order Code
51-9891
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £62.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

A male insert with 4 power contacts for use with the the Harting Han-Com® K series of modular industrial connectors.

The Harting Han-Com® K series is designed for applications where it is desireable to have both power and control/signal contacts in a single connector body.


  • Manufacturer type description: Han K 4/0 M
  • Conductor connection: 1.5 - 16 mm²
  • Connection: Screws
  • Content: 1 Units
  • Degree of contamination: 3
  • Manufacturer part no.: 09 38 006 2611
  • Mating cycles: ≥ 500
  • Number of pins: 4 + PE
  • Protection type: IP65
  • RoHS compliant: yes
  • Size: 16 B
  • Specification: Pin insert
  • Temperature range: -40 - +125 °C
  • Test current: 80 A
  • Test voltage: 830 V
  • Type (manufacturer type): Han K 4/0 M
  • Rated voltage acc. to UL: 600V
  • Please see theTechnical Specification table for full details
Type Pin inset
Gender Male
Number of Positions 4
Size 16 B
Approvals DNV GL
Category Inserts
Colour Grey
Colour (insert) RAL 7032 (pebble grey)
Conductor connection 1.5 - 16mm²
Conductor cross-section (mm²) 1.5 ... 16mm²
Contact Resistance = 0.3 mO
ECHA SCIP number 5dbb3851-b94e-4e88-97a1-571845975242
ELV status compliant with exemption
Fire protection on railway vehicles EN 45545-2 (2020-08) + A1 (2023-10)
Identification Han®K 4/0
Insulation Resistance >1010O
Limiting temperature -40 ... +125 °C
Material (contacts) Copper alloy
Material (insert) Polycarbonate (PC)
Material flammability class acc. to UL 94 V-0
Mating Cycles = 500
Maximum Temperature +125°C
Min. temperature -40°C
Number of Contacts 4
PE contact Yes
Pin or Socket Male
Rated current ? 80 A
Rated current acc. to CSA 80 A
Rated current acc. to UL 80 A
Rated impulse voltage 8 kV
Rated voltage 830 V
Rated voltage acc. to CSA 300 V
Rated voltage acc. to UL 600 V
REACH ANNEX XIV substances Not contained
REACH Annex XVII substances Not contained
Requirement set with Hazard Levels R22 (HL 1-3)
Series Han-Com®
Specifications IEC 60664-1
Stripping length 14mm
Surface (contacts) Silver plated
Termination Method Screw termination
Test current 80a
Tightening torque ?1.2 Nm @ 1.5mm²
UL / CSA UL 1977 ECBT2.E235076

Reviews

Be the first to submit a review

Trustpilot