Harting 09 38 006 2601 Han-Com® K 4/2 Male Screw Terminal 1.5-16mm²

MPN
09 38 006 2601
Brand
Harting
EAN-13
2050000533563
Order Code
51-9883
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £71.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

A male insert with 4 power contacts and 2 control/signal contacts for use with the the Harting Han-Com® K series of modular industrial connectors.

The Harting Han-Com® K series is designed for applications where it is desireable to have both power and control/signal contacts in a single connector body.


  • Manufacturer type description: Han K4/2-M
  • Conductor connection: 1.5 - 16/0.5 - 2.5 mm² (Consumption-/controls contacts)
  • Connection: Screws
  • Content: 1 Units
  • Degree of contamination: 3
  • Leading contact (PE): Yes
  • Manufacturer part no.: 09 38 006 2601
  • Mating cycles: ≥ 500
  • Number of pins: 4 + PE/2 (consumption/control range)
  • Protection type: IP65
  • RoHS compliant: yes
  • Size: 16 B
  • Specification: Pin insert
  • Temperature range: -40 - +125 °C
  • Test current: 80/16 A (Leistungs-/Steuerungsbereich)
  • Test voltage: 830/400 V (Leistungs-/Steuerungsbereich)
  • Type (manufacturer type): Han K4/2-M
  • Rated voltage acc. to UL: 600V
  • Please see theTechnical Specification table for full details
Type Pin inset
Gender Male
Number of Positions 4, 2
Size 16 B
Approvals DNV GL
Category Inserts
Colour Grey
Colour (insert) RAL 7032 (pebble grey)
Conductor cross-section (mm²) 1.5 ... 16 mm² Power
Contact Resistance = 0.3 mO
Contact resistance, signal area = 1 mO
ECHA SCIP number 5dbb3851-b94e-4e88-97a1-571845975242
ELV status compliant with exemption
Fire protection on railway vehicles EN 45545-2 (2020-08) + A1 (2023-10)
Identification Han®K 4/2
Insulation Resistance >1010O
Limiting temperature -40 ... +125 °C
Material (contacts) Copper alloy
Material (insert) Polycarbonate (PC)
Material flammability class acc. to UL 94 V-0
Mating Cycles = 500
Maximum Temperature +125°C
Min. temperature -40°C
Number of Contacts 6
Number of power contacts 4
Number of signal contacts 2
PE contact Yes
Pin or Socket Male
Rated current (power) 80 A
Rated Current (Signal) 16 A
Rated current acc. to CSA (Power) 80 A
Rated current acc. to CSA (signal) 16 A
Rated current acc. to UL (Power) 80 A
Rated current acc. to UL (signal) 16 A
Rated impulse voltage (power) 8 kV
Rated impulse voltage (signal) 6 kV
Rated voltage (power) 830 V
Rated voltage (signal) 400 V
Rated voltage acc. to CSA (Power) 300 V
Rated voltage acc. to CSA (signal) 300 V
Rated voltage acc. to UL (Power) 600 V
Rated voltage acc. to UL (signal) 600 V
REACH ANNEX XIV substances Not contained
REACH Annex XVII substances Not contained
Requirement set with Hazard Levels R22 (HL 1-3)
Series Han-Com®
Specifications IEC 60664-1
Stripping length 14mm
Surface (contacts) Silver plated
Termination Method Screw termination
Tightening torque ?1.2 Nm @ 1.5mm²
UL / CSA UL 1977 ECBT2.E235076

Reviews

Be the first to submit a review

Trustpilot