Harting 09 37 024 5405 covering cap for secure Connector protection

MPN
09 37 024 5405
Brand
Harting
EAN-13
2050006161753
Order Code
03-9325
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £66.94 £66.24
10+ £65.27 £64.59
25+ £63.60 £62.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

This covering cap, manufactured by Harting, is an industry-grade connector cap designed for high voltage applications. Known for its heavy-duty construction, it is suitable for both multicore and multi core connectors in electrical engineering. It is typically used in industrial environments to provide protection and durability.
Type Protective cap
Colour Black
IP Rating IP65
Material Metal
Maximum Temperature +125

Reviews

Be the first to submit a review

Trustpilot