Harting 09 37 024 0301 Enclosure Extension Robust single unit

MPN
09 37 024 0301
Brand
Harting
EAN-13
2050006174678
Order Code
03-9324
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £127.69
10+ £122.56
25+ £117.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 5 availableBack-order availability date - 01/12/2026

The Harting enclosure extension 09 37 024 0301 is a high voltage, heavy-duty connector designed for industrial applications. This industry-grade, multicore connector is typically used in electrical engineering projects. It provides reliable performance in demanding conditions, ideal for complex wiring systems.
Type Enclosure extension
Colour Black
IP Rating IP65
Material Aluminium, die cast
Maximum Temperature +125°C
Min. temperature -40°C
Series Han® M

Reviews

Be the first to submit a review

Trustpilot