Harting 09 37 016 1230 Socket Enclosure robust design single piece

Order Code:

03-9323

Brand: Harting MPN: 09 37 016 1230 EAN-13: 2050006176238
Qty Unit Price (Ex VAT)
1+ £68.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 9 days

Harting manufactures the Socket enclosure 09 37 016 1230, designed for industrial use. This high voltage connector is ideal for heavy duty applications and accommodates multicore connections. It is commonly utilised in electrical engineering for reliable and robust connectivity solutions.
Type Socket enclosure
Cable input 1x PG 21
Colour Black
IP Rating IP65
Material Aluminium, die cast
Max. temperature +125°C
Min. temperature -40°C
Misc Attribute 1 Lateral cable input
Series Han® M

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot