Harting 09 37 006 0301 Enclosure extension robust industrial design

MPN
09 37 006 0301
Brand
Harting
EAN-13
2050006174630
Order Code
03-9321
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £91.49
10+ £85.84
25+ £84.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 6 weeks

Harting manufactures the enclosure extension 09 37 006 0301, a high voltage industrial connector designed for heavy-duty applications. This industry-grade connector is ideal for multicore connections, providing robust and reliable performance in electrical engineering projects. It is typically used in demanding environments requiring durable and efficient power distribution solutions.
Type Enclosure extension
Colour Black
IP Rating IP65
Material Aluminium, die cast
Maximum Temperature +125°C
Min. temperature -40°C
Series Han® M

Reviews

Be the first to submit a review

Trustpilot