Harting 09 37 003 5406 covering cap 1pc for reliable protection

MPN
09 37 003 5406
Brand
Harting
EAN-13
2050006161678
Order Code
03-9320
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
10+ £30.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 4 working days - 13 in stock

The Harting covering cap 09 37 003 5406 is a protective component designed for high voltage and industrial connectors. This heavy-duty, multi-core connector cover ensures safety and reliability in electrical engineering applications. It is ideal for use in demanding industrial environments requiring robust protection.
Type Protective cap
Colour Metallic
IP Rating IP44, IP65, IP67
Material Metal
Maximum Temperature +125°C

Reviews

Be the first to submit a review

Trustpilot