Harting 09 37 003 5405 covering cap 1pc durable and robust design

MPN
09 37 003 5405
Brand
Harting
EAN-13
2050006161661
Order Code
03-9319
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £59.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Harting manufactures the Covering Cap 09 37 003 5405, designed for high-voltage, heavy-duty, and industrial applications. This protective cap is ideal for multicore connectors used in electrical engineering. It's suited for environments requiring industry-grade durability and reliable sealing.
Type Protective cap
Colour Black
IP Rating IP44, IP65, IP67
Material Metal
Maximum Temperature +125°C

Reviews

Be the first to submit a review

Trustpilot