Harting 09 37 003 5401 Covering cap 1pc durable protection accessory

MPN
09 37 003 5401
Brand
Harting
EAN-13
2050006161654
Order Code
03-9318
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
10+ £61.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Available to back orderBack order, lead time 10 days

The Harting covering cap 09 37 003 5401 is designed for heavy-duty, industry-grade applications, ensuring robust protection for high voltage and multicore connectors. This protective cap is essential in electrical engineering environments, safeguarding connections from external damage and contaminants. It is ideal for industrial settings where reliable and durable connector protection is crucial.
Type Protective cap
Colour Black
IP Rating IP44, IP65, IP67
Material Metal
Maximum Temperature +125°C

Reviews

Be the first to submit a review

Trustpilot