Harting 09 37 003 1250 Socket Enclosure robust and durable design

Order Code:

03-9316

Brand: Harting MPN: 09 37 003 1250 EAN-13: 2050006176221
Qty Unit Price (Ex VAT)
10+ £31.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
6 in stock, despatched in 4 working days

The Harting Socket enclosure 09 37 003 1250 is an industry-grade, heavy-duty connector designed for electrical engineering applications. It is ideal for use in high-voltage and multi-core connections, providing robust performance in industrial environments. Typical applications include machinery, manufacturing plants, and other settings where reliable and durable electrical connections are essential.
Type Socket enclosure
Cable input 1x PG 11
Colour Black
IP Rating IP44
Material Diecast zinc
Max. temperature +125°C
Min. temperature -40°C
Misc Attribute 1 Straight cable input
Series Han® M

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot