Harting 09 37 003 0801 Han® M Base Housing Bulkhead Side Entry 1 Lever

MPN
09 37 003 0801
Brand
Harting
EAN-13
2050001340085
Order Code
51-9804
  • Free UK shipping available
Qty Unit Price (Ex VAT)
10+ £85.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 4 working days - 19 in stock

A side entry bulkhead housing for Harting Han M series 3A size industrial connectors.
  • Colour: Black
  • Manufacturer part no.: 09 37 003 0801
  • Protection type: IP44
  • RoHS compliant: yes
  • Size: 3 A
Type Ferrule
Approvals CE
Category Hoods / Housings
Colour Black
Colour (hood/housing) RAL 9005 (jet black)
Degree of protection acc. to IEC 60529 IP44
Description of hood/housing Angled
ELV status compliant
Field of application Hoods/housings for rough environments
Fire protection on railway vehicles EN 45545-2 (2020-08) + A1 (2023-10)
IP Rating IP44
Limiting temperature -40 ... +125 °C
Locking type Single locking lever
Material (hood/housing) Zinc die-cast
Material (locking) Stainless steel
Material (seal) FPM
Note on the limiting temperature For use as a connector according to IEC 61984.
Pack contents With seal screw
REACH ANNEX XIV substances Not contained
REACH Annex XVII substances Not contained
REACH SVHC substances Not contained
Requirement set with Hazard Levels R1 (HL 1-3)
Series of hoods/housings Han®M
Size 3 A
Surface (hood/housing) Powder-coated
Tightening torque ?1 Nm Fixing screws M3
Type of hood/housing Bulkhead mounted housing

Reviews

Be the first to submit a review

Trustpilot