Harting 09 37 003 0305 Enclosure extension durable versatile

MPN
09 37 003 0305
Brand
Harting
EAN-13
2050006174623
Order Code
03-9315
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
10+ £38.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 4 working days - 32 in stock

Harting manufactures the Enclosure extension 09 37 003 0305, which is a high voltage, industrial-grade connector designed for heavy-duty applications. This multicore connector is particularly suited for use in electrical engineering environments. Its robust design ensures reliability in demanding industrial settings.
Type Enclosure extension
Colour Black
IP Rating IP44
Material Diecast zinc
Maximum Temperature +125°C
Min. temperature -40°C
Series Han® M

Reviews

Be the first to submit a review

Trustpilot