Harting 09 37 003 0301 Han® M Base Housing Bulkhead Top Entry 1 Lever

MPN
09 37 003 0301
Brand
Harting
EAN-13
2050001340078
Order Code
51-9802
  • Free UK shipping available
Qty Unit Price (Ex VAT)
10+ £31.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 4 working days - 11 in stock

A top entry bulkhead housing for Harting Han M series 3A size industrial connectors.
  • Colour: Black
  • Manufacturer part no.: 09 37 003 0301
  • Protection type: IP44
  • RoHS compliant: yes
  • Size: 3 A
Type Enclosure extension
Approvals CE
Category Hoods / Housings
Colour Black
Colour (hood/housing) RAL 9005 (jet black)
Degree of protection acc. to IEC 60529 IP44
Description of hood/housing Straight
ELV status compliant
Field of application Hoods/housings for rough environments
Fire protection on railway vehicles EN 45545-2 (2020-08) + A1 (2023-10)
IP Rating IP65
Limiting temperature -40 ... +125 °C
Locking type Single locking lever
Material (hood/housing) Zinc die-cast
Material (locking) Stainless steel
Material (seal) FPM
Maximum Temperature +125°C
Min. temperature -40°C
Note on the limiting temperature For use as a connector according to IEC 61984.
Pack contents With seal screw
REACH ANNEX XIV substances Not contained
REACH Annex XVII substances Not contained
REACH SVHC substances Not contained
Requirement set with Hazard Levels R1 (HL 1-3)
Series of hoods/housings Han®M
Size 3 A
Surface (hood/housing) Powder-coated
Tightening torque ?1 Nm Fixing screws M3
Type of hood/housing Bulkhead mounted housing

Reviews

Be the first to submit a review

Trustpilot