Harting 09 35 232 0423 Han® Socket Inset, Push Pull Power 5+PE Quick-Lock

MPN
09 35 232 0423
Brand
Harting
EAN-13
2050001837578
Order Code
11-9558
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £27.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 16/07/2026

Harting's 09 35 232 0423 Socket inset is a high voltage, heavy duty connector designed for industrial applications. Featuring Han® PushPull Power with 5 + PE and Han Quick-Lock® technology, it ensures secure and efficient electrical connections. This industry-grade connector is ideal for use in electrical engineering and multicore connectivity tasks.
Type Socket inset
Colour Black
Connection Han Quick-Lock®
Cross Section 0.50mm²
IP Rating IP65/67
Leading Contact (Pe) Yes
Maximum Temperature +70°C
Min. temperature -40°C
Number of pins 5
Number of Ways 5 + PE
Series Han® PushPull Power

Reviews

Be the first to submit a review

Trustpilot