Harting 09 35 225 0331 Connector set 1pc wall feed-through durable design

MPN
09 35 225 0331
Brand
Harting
EAN-13
2050006172094
Order Code
03-9311
Country of Origin
Germany
Qty Was Unit Price (Ex VAT)
1+ £28.23 £27.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

The Harting wall feedthrough set 09 35 225 0331 is an industry-grade, heavy-duty connector designed for high-voltage applications. It is ideal for use in multi-core and electrical engineering projects, providing reliable connectivity in industrial environments. This rugged connector is suitable for situations where secure and robust connections are paramount.
Type Wall feedthrough set
Colour Black
IP Rating IP65, IP67
Material Plastic
Maximum Temperature +70°C
Number of pins 8

Reviews

Be the first to submit a review

Trustpilot