Harting 09 33 024 4735 Han Socket insert 1pc premium quality

MPN
09 33 024 4735
Brand
Harting
EAN-13
2050006165096
Order Code
03-9306
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £116.88
10+ £110.89
25+ £106.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Harting socket insert 09 33 024 4735 is designed for high voltage and heavy-duty industrial applications. It features robust multicore connectivity, making it suitable for electrical engineering projects. Typical uses include industry-grade connector systems that require reliable and durable performance.
Type Socket inset
Current Rating 16A
Gender Socket
Colour Pebble grey (RAL 7032)
Connection Screws
Leading Contact (Pe) Yes
Maximum Temperature +125°C
Number of pins 24
Number of Ways 24 + PE

Reviews

Be the first to submit a review

Trustpilot