Harting 09 33 024 4725 Socket Insert 1pc reliable connectivity solution

MPN
09 33 024 4725
Brand
Harting
EAN-13
2050006165065
Order Code
03-9304
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £113.27 £112.09
10+ £103.88 £102.80
25+ £100.67 £99.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Harting socket insert 09 33 024 4725 is an industry-grade connector designed for heavy-duty use. It features high voltage and multicore capabilities, making it suitable for electrical engineering applications. Typically used in industrial environments, it ensures reliable connections for complex wiring systems.
Type Socket inset
Current Rating 16A
Gender Socket
Colour Pebble grey (RAL 7032)
Connection Screws
Leading Contact (Pe) Yes
Maximum Temperature +125°C
Number of pins 24
Number of Ways 24 + PE

Reviews

Be the first to submit a review

Trustpilot