A 24-way female screw terminal insert, numbered 25 to 48, for use in Harting Han E® Series industrial connectors.
Use with the corresponding insert numbered 1 to 24 to create a 48-way connector.
- Number of pins: 24 + PE
- Conductor connection: 0.14 to 4mm²
- Connection: Screws
- Leading contact (PE): Yes
- Manufacturer part no. 09 33 024 2711
- Mating cycles: ≥ 500
- Protection type: IP65
- Series: 25 - 48
- Size: 48 B
- Specification: Socket insert
- Temperature range: -40 to +125°C
- Test current: 16A
- Test voltage: 500V
Insert numbered 25-48. Suitable counterpiece numbered 1-24 available as Rapid part 51-9518.
| Type |
Socket inset |
| Pin or Socket |
Female |
| Contact Termination |
Screw |
| Wire Gauge |
2.5 mm2 |
| Approvals |
DNV GL |
| Category |
Inserts |
| Colour |
Grey |
| Colour (insert) |
RAL 7032 (pebble grey) |
| Conductor cross-section (AWG) |
AWG 18 ... AWG 14 |
| Conductor cross-section (mm²) |
0.75 ... 2.5mm² |
| Conductor Size |
0.75 to 2.5mm² |
| Contact identification |
25 ... 48 |
| Contact Resistance |
= 1 mO |
| Details |
You need two inserts for a complete assembly! |
| ECHA SCIP number |
5dbb3851-b94e-4e88-97a1-571845975242 |
| ELV status |
compliant with exemption |
| Fire protection on railway vehicles |
EN 45545-2 (2020-08) + A1 (2023-10) |
| Gender |
Female |
| Insulation Resistance |
>1010O |
| Limiting temperature |
-40 ... +125 °C |
| Material (contacts) |
Copper alloy |
| Material (insert) |
Polycarbonate (PC) |
| Material flammability class acc. to UL 94 |
V-0 |
| Mating Cycles |
= 500 |
| Maximum Temperature |
+125°C |
| Min. temperature |
-40°C |
| Number of Contacts |
48 |
| Number of pins |
24 |
| Number of Ways |
24 |
| PE contact |
Yes |
| Rated current |
? 16 A |
| Rated impulse voltage |
6 kV |
| Rated voltage |
500 V |
| Rated voltage acc. to CSA |
600 V |
| Rated voltage acc. to UL |
600 V |
| REACH ANNEX XIV substances |
Not contained |
| REACH Annex XVII substances |
Not contained |
| Requirement set with Hazard Levels |
R22 (HL 1-3) |
| Series |
Han E® |
| Size |
48 B |
| Specification |
Continuing marking |
| Specifications |
IEC 60664-1 |
| Stripping length |
7.5mm |
| Surface (contacts) |
Silver plated |
| Termination Method |
Screw termination |
| Tightening torque |
?0.5 Nm Contact screw M3 |
| UL / CSA |
UL 1977 ECBT2.E235076 |
| With wire protection |
Yes |