A 24-way female crimp terminal insert, for use in Harting Han E® Series industrial connectors.
- Number of pins: 24 + PE
- Conductor connection: 0.14 to 4mm²
- Leading contact (PE): Yes
- Manufacturer part no. 09 33 024 2702
- Mating cycles: ≥ 500
- Protection type: IP65
- Series: 1 - 24
- Size: 24 B
- Temperature range: -40 to +125°C
- Test current: 16A
- Test voltage: 500V
Insert numbered 1-24. Suitable counterpiece numbered 25-48 available as Rapid part 51-9765.
| Type |
Connector |
| Approvals |
DNV GL |
| Category |
Inserts |
| Colour |
Grey |
| Colour (insert) |
RAL 7032 (pebble grey) |
| Conductor cross-section (AWG) |
AWG 26 ... AWG 12 |
| Conductor cross-section (mm²) |
0.14 ... 4mm² |
| Details |
Please order crimp contacts separately. |
| ELV status |
compliant |
| Fire protection on railway vehicles |
EN 45545-2 (2020-08) + A1 (2023-10) |
| Gender |
Female |
| Insulation Resistance |
>1010O |
| Limiting temperature |
-40 ... +125 °C |
| Material (insert) |
Polycarbonate (PC) |
| Material flammability class acc. to UL 94 |
V-0 |
| Mating Cycles |
= 500 |
| Maximum Temperature |
+125°C |
| Min. temperature |
-40°C |
| Number of Contacts |
24 |
| Number of pins |
24 |
| PE contact |
Yes |
| Rated current |
? 16 A |
| Rated impulse voltage |
6 kV |
| Rated voltage |
500 V |
| Rated voltage acc. to CSA |
600 V |
| Rated voltage acc. to UL |
600 V |
| REACH ANNEX XIV substances |
Not contained |
| REACH Annex XVII substances |
Not contained |
| REACH SVHC substances |
Not contained |
| Requirement set with Hazard Levels |
R22 (HL 1-3) |
| Series |
Han E® |
| Size |
24 B |
| Specifications |
IEC 60664-1 |
| Termination |
Crimp termination |
| Tightening torque |
?1.2 Nm PE screw M4 |
| UL / CSA |
UL 1977 ECBT2.E235076 |