Harting 09 33 024 2616 Han E 24+PE Inset Heavy Duty Connector 1 pc

MPN
09 33 024 2616
Brand
Harting
EAN-13
2050001024411
Order Code
11-9555
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £34.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 42 in stock

Harting manufactures the Han E 24 + PE spring-loaded pin inset, designed for industrial applications. It is a heavy-duty, multicore connector used primarily in machine building. This high voltage connector provides reliable performance in demanding environments.
Type 500V
Colour Grey
Connection Spring-loaded
Contamination level 3
Core connector 0.14 - 4mm²
Cross Section 0.14mm²
Leading Contact (Pe) Yes
Mating Cycles ≥ 500
Maximum Temperature +125°C
Min. temperature -40°C
Number of pins 24
Number of Ways 24 + PE
Size 24 B
Temperature Range -40 - +125°C
Test current 16A

Reviews

Be the first to submit a review

Trustpilot