Harting 09 33 016 2772 Socket insert 1pc durable and reliable

MPN
09 33 016 2772
Brand
Harting
EAN-13
2050006164976
Order Code
03-9299
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £88.38
10+ £83.20
25+ £79.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Harting socket insert 09 33 016 2772 is a high voltage, heavy-duty connector designed for industrial applications. It is suitable for multicore connections, making it ideal for electrical engineering tasks requiring reliable connectivity. This industry-grade connector is typically used in environments demanding robust and durable performance.
Type Socket inset
Current Rating 16A
Gender Socket
Colour Pebble grey (RAL 7032)
Connection Spring-loaded
Leading Contact (Pe) Yes
Maximum Temperature +125°C
Number of Ways 16 + PE

Reviews

Be the first to submit a review

Trustpilot