Harting 09 33 016 2711 Han® 16 E Female Screw Terminal 17-32 0.75-2.5mm²

MPN
09 33 016 2711
Brand
Harting
EAN-13
2050000533440
Order Code
52-0021
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £18.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 53 in stock

A 16-way female screw terminal insert, numbered 17 to 32, for use in Harting Han E® Series industrial connectors.

Use with the corresponding insert numbered 1 to 16 to create a 32-way connector.


  • Number of pins: 16 + PE
  • Conductor connection: 0.14 to 4mm²
  • Connection: Screws
  • Leading contact (PE): Yes
  • Manufacturer part no. 09 33 016 2711
  • Mating cycles: ≥ 500
  • Protection type: IP65
  • Series: 1 - 16
  • Size: 32 B
  • Specification: Socket insert
  • Temperature range: -40 to +125°C
  • Test current: 16A
  • Test voltage: 500V

Insert numbered 17-32. Suitable counterpiece numbered 1-16 available as Rapid part 51-9531.
Type Socket inset
Gender Female
Number of Positions 16
Size 32 B
Approvals DNV GL
Category Inserts
Colour Grey
Colour (insert) RAL 7032 (pebble grey)
Conductor cross-section (AWG) AWG 18 ... AWG 14
Conductor cross-section (mm²) 0.75 ... 2.5mm²
Contact identification 17 ... 32
Contact Resistance = 1 mO
Details You need two inserts for a complete assembly!
ECHA SCIP number 5dbb3851-b94e-4e88-97a1-571845975242
ELV status compliant with exemption
Fire protection on railway vehicles EN 45545-2 (2020-08) + A1 (2023-10)
Insulation Resistance >1010O
Limiting temperature -40 ... +125 °C
Material (contacts) Copper alloy
Material (insert) Polycarbonate (PC)
Material flammability class acc. to UL 94 V-0
Mating Cycles = 500
Maximum Temperature +125°C
Min. temperature -40°C
Number of Contacts 32
PE contact Yes
Pin or Socket Male
Rated current ? 16 A
Rated impulse voltage 6 kV
Rated voltage 500 V
Rated voltage acc. to CSA 600 V
Rated voltage acc. to UL 600 V
REACH ANNEX XIV substances Not contained
REACH Annex XVII substances Not contained
Requirement set with Hazard Levels R22 (HL 1-3)
Series Han E®
Specification Continuing marking
Specifications IEC 60664-1
Stripping length 7.5mm
Surface (contacts) Silver plated
Termination Method Screw termination
Tightening torque ?0.5 Nm Contact screw M3
UL / CSA UL 1977 ECBT2.E235076
With wire protection Yes

Reviews

Be the first to submit a review

Trustpilot