Harting 09 33 016 0401 Shell durable Connector shell 1pc

Order Code:

03-9296

Brand: Harting MPN: 09 33 016 0401 EAN-13: 2050006176023
Qty Unit Price (Ex VAT)
1+ £14.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

Harting's high voltage connectors, such as the Shell 09 33 016 0401, are industry-grade and heavy-duty, designed for reliable performance in demanding environments. These multicore connectors are commonly used in electrical engineering applications to facilitate secure and efficient power transfer. Ideal for industrial settings, they ensure robust connections in machinery and equipment setups.
Type Shell
Colour Grey
Material Polycarbonate
Max. temperature +125°C
Min. temperature -40°C
Misc Attribute 1 Straight/lateral cable input
Series Han-Snap®

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot