Harting 09 33 010 2772 Han® 10 ESS Female Double Cage-Clamp Terminal 0.14-2.5mm²

MPN
09 33 010 2772
Brand
Harting
EAN-13
2050000989285
Order Code
51-9756
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £56.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

A 10-way female cage clamp terminal insert, with 2 terminals per contact, for use in Harting Han E® Series industrial connectors.
  • Number of pins: 10 + PE
  • Conductor connection: 0.14 to 4mm²
  • Leading contact (PE): Yes
  • Manufacturer part no. 09 33 010 2772
  • Mating cycles: ≥ 500
  • Protection type: IP65
  • Series: 1 - 10
  • Size: 10 B
  • Temperature range: -40 to +125°C
  • Test current: 16A
  • Test voltage: 500V
Type Socket inset
Approvals DNV GL
Category Inserts
Colour Grey
Colour (insert) RAL 7032 (pebble grey)
Conductor cross-section (AWG) AWG 26 ... AWG 14
Conductor cross-section (mm²) 0.14 ... 2.5mm²
Contact Resistance = 3 mO
Details two terminations per contact
ECHA SCIP number 5dbb3851-b94e-4e88-97a1-571845975242
ELV status compliant with exemption
Fire protection on railway vehicles EN 45545-2 (2020-08) + A1 (2023-10)
Gender Female
Insulation Resistance >1010O
Limiting temperature -40 ... +125 °C
Material (contacts) Copper alloy
Material (insert) Polycarbonate (PC)
Material flammability class acc. to UL 94 V-0
Mating Cycles = 500
Maximum Temperature +125°C
Min. temperature -40°C
Number of Contacts 10
Number of pins 10
PE contact Yes
Rated current ? 16 A
Rated impulse voltage 6 kV
Rated voltage 500 V
Rated voltage acc. to CSA 600 V
Rated voltage acc. to UL 600 V
REACH ANNEX XIV substances Not contained
REACH Annex XVII substances Not contained
Requirement set with Hazard Levels R22 (HL 1-3)
Series Han®ESS
Size 10 B
Specifications IEC 60664-1
Stripping length 9 ... 11mm
Surface (contacts) Silver plated
Termination Cage-clamp termination
Tightening torque ?1.2 Nm PE screw M4
UL / CSA UL 1977 ECBT2.E235076

Reviews

Be the first to submit a review

Trustpilot