Harting 09 33 006 4735 Socket Insert 1pc robust industrial component

MPN
09 33 006 4735
Brand
Harting
EAN-13
2050006164945
Order Code
03-9293
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £38.57
10+ £37.96
25+ £37.10
50+ £36.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Harting socket insert 09 33 006 4735 is a high voltage connector designed for industrial applications. It is an industry-grade, heavy-duty connector suitable for multicore connections in electrical engineering. Typical applications include use in complex electrical systems for reliable and secure connectivity.
Type Socket inset
Current Rating 16A
Gender Socket
Colour Pebble grey (RAL 7032)
Connection Screws
Leading Contact (Pe) Yes
Maximum Temperature +125°C
Number of pins 6
Number of Ways 6 + PE

Reviews

Be the first to submit a review

Trustpilot