Harting 09 33 006 2716 Han® 6 ES Female Cage-Clamp Terminal 0.14-2.5mm²

MPN
09 33 006 2716
Brand
Harting
EAN-13
2050000989230
Order Code
51-9740
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £18.73
10+ £17.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

A 6-way female cage clamp terminal insert, for use in Harting Han E® Series industrial connectors.
  • Number of pins: 6 + PE
  • Conductor connection: 0.14 to 4mm²
  • Leading contact (PE): Yes
  • Manufacturer part no. 09 33 006 2716
  • Mating cycles: ≥ 500
  • Protection type: IP65
  • Series: 1 - 6
  • Size: 6 B
  • Temperature range: -40 to +125°C
  • Test current: 16A
  • Test voltage: 500V
Type Socket inset
Pin or Socket Male
Wire Gauge 2.5 mm2
Approvals DNV GL
Category Inserts
Colour Grey
Colour (insert) RAL 7032 (pebble grey)
Conductor cross-section (AWG) AWG 26 ... AWG 14
Conductor cross-section (mm²) 0.14 ... 2.5mm²
Contact Resistance = 3 mO
ECHA SCIP number 1e38d35d-d1be-4585-8e03-95faccd739bf
ELV status compliant with exemption
Fire protection on railway vehicles EN 45545-2 (2020-08) + A1 (2023-10)
Gender Female
Insulation Resistance >1010O
Limiting temperature -40 ... +125 °C
Material (contacts) Copper alloy
Material (insert) Polycarbonate (PC)
Material flammability class acc. to UL 94 V-0
Mating cycles = 500
Maximum Temperature +125°C
Min. temperature -40°C
Number of Contacts 6
Number of pins 6
PE contact Yes
Rated current ? 16 A
Rated impulse voltage 6 kV
Rated voltage 500 V
Rated voltage acc. to CSA 600 V
Rated voltage acc. to UL 600 V
REACH ANNEX XIV substances Not contained
REACH Annex XVII substances Not contained
Requirement set with Hazard Levels R22 (HL 1-3)
Series Han®ES
Size 6 B
Specifications IEC 60664-1
Stripping length 7 ...
Surface (contacts) Silver plated
Termination Method Cage-clamp termination
Tightening torque ?1.2 Nm PE screw M4
UL / CSA UL 1977 ECBT2.E235076

Reviews

Be the first to submit a review

Trustpilot