Harting 09 33 000 9991 coupling content: 1pc durable connectivity

MPN
09 33 000 9991
Brand
Harting
EAN-13
2050006170625
Order Code
03-9289
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £11.03
100+ £10.32
250+ £9.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockBack-order availability date - 06/12/2026

Harting, a renowned manufacturer, provides the Coupling 09 33 000 9991, a heavy-duty industrial connector designed for high voltage applications. The connector is perfect for use in electrical engineering tasks and features robust multi-core capabilities. Ideal for industries requiring reliable and durable connectors, it ensures efficient power transmission in demanding environments.
Type Coupling
Colour Pebble grey (RAL 7032)
IP Rating IP20
Material Polycarbonate (PC)
Maximum Temperature +125°C

Reviews

Be the first to submit a review

Trustpilot