Harting 09 33 000 9989 Contact insert Holder single piece robust design

MPN
09 33 000 9989
Brand
Harting
EAN-13
2050006170588
Order Code
03-9288
Country of Origin
Germany
View Full Product Range (4)
Qty Unit Price (Ex VAT)
10+ £15.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 4 working days - 28 in stock

The Harting contact insert holder 09 33 000 9989 is an industry-grade, heavy-duty connector designed for high voltage applications. Ideal for electrical engineering, it is a multicore connector used in industrial environments. Known for its durability, it is suitable for demanding conditions.
Type Contact inset bracket
Colour Pebble grey (RAL 7032)
Material Polycarbonate (PC)
Maximum Temperature +125°C

Reviews

Be the first to submit a review

Trustpilot